Murrelektronik 7000-08121-6500500 M8 Connector Right Angle 5m 3-Pin Socket

Image Representative of Range

Murrelektronik 7000-08121-6500500 M8 Connector Right Angle 5m 3-Pin Socket

MPN
7000-08121-6500500
EAN-13
4048879226424
Order Code
05-5216
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik sensor/actuator connector 7000-08121-6500500 features an M8 x 1 socket with a right angle and a length of 5.00 metres, containing three pins. It is typically used in industrial automation applications for connecting sensors or actuators due to its durable and reliable design. Murrelektronik manufactures this component to ensure seamless integration in various electromechanical systems.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.3mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.3mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot