Murrelektronik 7000-08121-6300500 Connector M8 3-Pin 5m Right Angle Socket

Image Representative of Range

Murrelektronik 7000-08121-6300500 Connector M8 3-Pin 5m Right Angle Socket

MPN
7000-08121-6300500
EAN-13
4048879226509
Order Code
05-5215
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Murrelektronik 7000-08121-6300500 is a sensor/actuator connector featuring an M8 x 1 socket and right angle design, with three pins. It has a length of 5.00 metres, making it suitable for flexible and extended connectivity solutions. Typical applications include industrial automation and machinery where robust and reliable connections are essential.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot