Murrelektronik 7000-08121-2300500 Sensor/Actuator Connector M8 Right Angle

Image Representative of Range

Murrelektronik 7000-08121-2300500 Sensor/Actuator Connector M8 Right Angle

MPN
7000-08121-2300500
EAN-13
4048879226806
Order Code
05-5214
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik manufactures the 7000-08121-2300500 sensor/actuator connector, featuring a right angle M8 x 1 socket with 3 pins and a 5.00 m cable length. It is typically used for reliable electrical connections in automation technology and industrial applications. The part number is ideal for ensuring robust connectivity in compact spaces.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot