Murrelektronik Modular Accessories Sensor/actuator connector 615261

The group of parts includes sensor and actuator connectors manufactured by Murrelektronik.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Diameter Diameter Material Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-08111-2300500 M8x1 Sensor Connector Straight 5m 3 Pins
Murrelektronik 7000-08111-2300500 M8x1 Sensor Connector Straight 5m 3 Pins
Standard range
Order code: 05-5209
MPN: 7000-08111-2300500

Despatched within 4 working days - 1 in stock
1+ £33.37
Price per unit Ex VAT
Grey 5m 4.1mm 4.1mm PUR M8 Open cable ends Sensor/actuator connector A 0.25mm² IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08111-6100500 Sensor Connector M8 Socket 3-Pin 5m
Murrelektronik 7000-08111-6100500 Sensor Connector M8 Socket 3-Pin 5m
Standard range
Order code: 05-5210
MPN: 7000-08111-6100500

Despatched within 4 working days - 6 in stock
1+ £19.38
Price per unit Ex VAT
Black 5m 4.5mm 4.5mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08111-6300500 Sensor/Actuator Connector M8 Socket 5m
Murrelektronik 7000-08111-6300500 Sensor/Actuator Connector M8 Socket 5m
Standard range
Order code: 05-5211
MPN: 7000-08111-6300500

Despatched within 4 working days - 13 in stock
1+ £24.50
10+ £22.47
100+ £21.88
Price per unit Ex VAT
Black 5m 4.1mm 4.1mm PUR M8 Open cable ends Sensor/actuator connector A 0.25mm² IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08111-6301000 M8 Sensor/Actuator Connector 10m 3-Pin
Murrelektronik 7000-08111-6301000 M8 Sensor/Actuator Connector 10m 3-Pin
Standard range
Order code: 05-5212
MPN: 7000-08111-6301000

Despatched within 4 working days - 4 in stock
1+ £21.44
Price per unit Ex VAT
Black 10m 4.1mm 4.1mm PUR M8 Open cable ends Sensor/actuator connector A 0.25mm² IP67 +85°C -25°C 4A 300V AC M8 x 1

Trustpilot