Murrelektronik 7000-08111-6300500 Sensor/Actuator Connector M8 Socket 5m

Image Representative of Range

Murrelektronik 7000-08111-6300500 Sensor/Actuator Connector M8 Socket 5m

MPN
7000-08111-6300500
EAN-13
4048879523585
Order Code
05-5211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £27.88 £24.50
10+ £25.57 £22.47
100+ £24.88 £21.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Murrelektronik's 7000-08111-6300500 is a sensor/actuator connector, featuring an M8 x 1 straight socket with three pins. The connector comes with a 5.00-metre cable, making it ideal for flexible installations in industrial automation systems. It is typically used for connecting sensors and actuators in factory automation and machinery applications.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot