Murrelektronik 7000-08111-6100500 Sensor Connector M8 Socket 3-Pin 5m

Image Representative of Range

Murrelektronik 7000-08111-6100500 Sensor Connector M8 Socket 3-Pin 5m

MPN
7000-08111-6100500
EAN-13
4048879523486
Order Code
05-5210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Murrelektronik sensor/actuator connector, model 7000-08111-6100500, is a straight M8 x 1 socket with three pins and a 5-metre cable. This robust connector is ideal for industrial automation applications where secure and reliable connections are required. Manufactured by Murrelektronik, it is designed to facilitate easy integration with various sensors and actuators in control systems.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot