Murrelektronik 7000-08111-2300500 M8x1 Sensor Connector Straight 5m 3 Pins

Image Representative of Range

Murrelektronik 7000-08111-2300500 M8x1 Sensor Connector Straight 5m 3 Pins

MPN
7000-08111-2300500
EAN-13
4048879523431
Order Code
05-5209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik sensor/actuator connector, model 7000-08111-2300500, features an M8 x 1 socket that is straight and equipped with three pins. It includes a 5.00 metre cable, making it suitable for extended connectivity needs in automation and control systems. This connector is typically used for establishing reliable connections between sensors or actuators and control units in industrial environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot