Murrelektronik 7000-08111-6301000 M8 Sensor/Actuator Connector 10m 3-Pin

Image Representative of Range

Murrelektronik 7000-08111-6301000 M8 Sensor/Actuator Connector 10m 3-Pin

MPN
7000-08111-6301000
EAN-13
4048879523608
Order Code
05-5212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik 7000-08111-6301000 is a sensor/actuator connector with an M8 x 1 straight socket design. It features a 10.00 m length cable and has 3 pins, making it suitable for various industrial applications that require reliable signal transmission. This product is typically used in automation systems where durable and efficient connections between sensors or actuators and control units are essential.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot