Murrelektronik 9000-11112-0921111 Rail PSU 28V DC 5A DIN Mount 1 Output

Image Representative of Range

Murrelektronik 9000-11112-0921111 Rail PSU 28V DC 5A DIN Mount 1 Output

MPN
9000-11112-0921111
EAN-13
4048879446648
Order Code
05-5142
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £220.74
10+ £211.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik rail mounted PSU (DIN) provides a 28 V DC output with a current rating of 5 A. It features a single output suitable for various industrial applications. This power supply unit is ideal for use in rail-mounted systems, ensuring a reliable power supply for industrial equipment.
Nominal value output current 1 5A
Number of Outputs 1
Depth 138mm
Dimensions (L x W x H) 138 x 50 x 123mm
Efficiency 94.50%
Height 123mm
Input Voltage 85 -250V
Inputs 1.3A
IP Rating IP20
Max. operating temperature (derating) +70°C
Max. output current 1 5A
Maximum Operating Temperature +60°C
Maximum Temperature +60°C
Min. operating temperature (derating) -40°C
Min. temperature -40°C
Nominal value output voltage 1 [DC] 28V
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Spring-loaded terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Width 50mm

Reviews

Be the first to submit a review

Trustpilot