Murrelektronik 86340 Safety Transformer 230/400V AC to 24V AC 40VA

Image Representative of Range

Murrelektronik 86340 Safety Transformer 230/400V AC to 24V AC 40VA

MPN
86340
EAN-13
4048879078559
Order Code
05-5131
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £67.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Murrelektronik 86340 safety transformer is designed to convert 230 V AC or 400 V AC to 24 V AC with a power rating of 40 VA. It ensures safe and reliable power supply, making it suitable for automation and various other electrical applications. Ideal for use in control panels and industrial settings, it provides stable low-voltage output crucial for sensitive equipment.
Type Safety transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 24 V AC
Power Rating 40VA
Height 79mm
Length 93mm
Width 78mm
Current Rating 0.24A
Dimensions (L x W x H) 93 x 78 x 79 mm
Frequency 50Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Standards EN 61558-1, EN 61558-2-6, EN 62041 CATEGORY 0

Reviews

Be the first to submit a review

Trustpilot