Murrelektronik 85692 Rail PSU 28V DC 24A 1 Output 1pc Rail Mount

Image Representative of Range

Murrelektronik 85692 Rail PSU 28V DC 24A 1 Output 1pc Rail Mount

MPN
85692
EAN-13
4048879538633
Order Code
05-5120
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £337.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik rail mounted PSU (DIN) with part number 85692 is a robust industrial power supply unit providing 28 V DC at 24 A with one output. It is designed for easy installation on DIN rails, making it ideal for use in industrial and automation applications. This reliable power supply ensures efficient and stable operation in demanding environments.
Nominal value output current 1 24A
Number of Outputs 1
Depth 167mm
Dimensions (L x W x H) 167 x 65 x 143mm
Efficiency 94.80%
Height 143mm
Input Voltage 324 - 745V
Inputs 1.3A
IP Rating IP20
Max. operating temperature (derating) +70°C
Max. output current 1 24A
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. operating temperature (derating) -40°C
Min. temperature -40°C
Nominal value output voltage 1 [DC] 28V
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Phases 3
Type of electric connection Spring-loaded terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Width 65mm

Reviews

Be the first to submit a review

Trustpilot