Murrelektronik 7000-40057-0000000 Sensor/Actuator Splitter 5-Pin Plug

Image Representative of Range

Murrelektronik 7000-40057-0000000 Sensor/Actuator Splitter 5-Pin Plug

MPN
7000-40057-0000000
EAN-13
4048879688529
Order Code
05-5441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Murrelektronik's 7000-40057-0000000 is a sensor/actuator splitter/adapter designed with a straight plug. It features 5 pins, making it suitable for complex RJ connections. This product is typically used in industrial automation settings for connecting sensors and actuators efficiently.
Connector 1 M12
Connector 2 M12
Type Sensor/actuator splitter/adapter
Coding A
Connection Push-fit
IP Rating IP65, IP66K, IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot