Murrelektronik 6686342 Safety Transformer 230/400V to 24V AC 100VA

Image Representative of Range

Murrelektronik 6686342 Safety Transformer 230/400V to 24V AC 100VA

MPN
6686342
EAN-13
4048879066105
Order Code
05-4960
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £36.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Murrelektronik safety transformer 6686342 converts 230 V/400 V to 24 V AC with a power rating of 100 VA. It is ideal for use in automation systems and power supply applications. Its compact design (WxHxD 84x86x98 mm) ensures easy integration into various settings.
Type Safety transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 24 V AC
Power Rating 100VA
Height 86mm
Length 98mm
Width 84mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 98 x 84 x 86 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529

Reviews

Be the first to submit a review

Trustpilot