Murr Elektronik 85394 DIN Rail Buffer Module 24VDC 20A

MPN
85394
EAN-13
4048879000123
Order Code
63-0438
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £204.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murr Elektronik 85394 is a DIN Rail Buffer Module from the MB Cap Series. The module is maintenance free capacitor based, with SFB technology (Selective Fuse Breaking). Systems can therefore also run in unstable networks or, in the event of longer failures, are correctly shut down after all relevant process data is saved.

The buffer module also acts as a power storage device for peak loads and for tripping fuses. For function monitoring, an active switching output and a control lamp are used. With the integrated diode, loads can be divided into buffered and unbuffered loads. The buffer time is thus extended and the buffered loads are protected against errors in the internal network.


  • Bridges 80% of all network failures
  • Output voltage: 24V DC
  • Output current: max 20A
  • Unlimited buffer time
  • 2 signalling contacts
  • Maintenance free
  • Buffered and unbuffered load possible
  • Plug-in terminals, wiring can be changed during operation
  • Unlimited parallel shift ability
  • Manufacturer's part: Murr Elektronik 85394
Type Energy storage
Nominal value output current 1 20A
Number of Outputs 1
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Input Voltage 23 - 30V
Max. output current 1 20A
Max. output current 2 20A
Max. output current 3 20A
Nominal value output voltage 1 24V
Output voltage stabilized 24V
Voltage type (supply voltage) 24V

Reviews

Be the first to submit a review

Trustpilot