Murr Elektronik MB Cap DIN Rail Buffer Module

A range of Murr Elektronik DIN Rail Buffer Modules from the MB Cap Series. The modules are maintenance free capacitor based, with SFB technology (Selective Fuse Breaking). Systems can therefore also run in unstable networks or, in the event of longer failures, are correctly shut down after all relevant process data is saved.

The buffer modules also act as a power storage device for peak loads and for tripping fuses. For function monitoring, an active switching output and a control lamp are used. With the integrated diode, loads can be divided into buffered and unbuffered loads. The buffer time is thus extended and the buffered loads are protected against errors in the internal network.

  • Bridges 80% of all network failures
  • Unlimited buffer time
  • 2 signalling contacts
  • Maintenance free
  • Buffered and unbuffered load possible
  • Buffering ratio as per choice
  • Plug-in terminals - wiring can be changed during operation
  • Unlimited parallel shift ability
  • Less width and less volume
  • Available with 3 and 20A output current
  • Available models: 85394, 85460, 85462 and 85467
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Input Voltage Max. output current 1 Max. output current 2 Max. output current 3 Nominal value output voltage 1 Type Number of Outputs 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Output voltage stabilized Voltage type (supply voltage)
Murr Elektronik 85394 DIN Rail Buffer Module 24VDC 20A
Murr Elektronik 85394 DIN Rail Buffer Module 24VDC 20A
Standard range
Order code: 63-0438
MPN: 85394

Despatched within 4 working days - 2 in stock
1+ £204.03
Price per unit Ex VAT
20A 23 - 30V 20A 20A 20A 24V Energy storage 1 24V 24V 24V 24V 24V
Murr Elektronik 85460 DIN Rail Buffer Module 24VDC 3A
Murr Elektronik 85460 DIN Rail Buffer Module 24VDC 3A
Extended range
Order code: 63-0439
MPN: 85460

Back order - 6 availableBack-order availability date - 15/11/2026
1+ £350.46
Price per unit Ex VAT
3A 20.4 - 26.4V 3A 3A 3A 23V Energy storage 1 24V 24V 24V 24V 24V

Trustpilot