Murata Power Solutions DC-DC converters DC/DC converter (print) 625948

The collection of Murata Power Solutions components represents a diverse array of dc/dc converters, offering solutions with varying voltage outputs, current ratings, and power levels to meet different electronic application needs.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Output Current Dim Efficiency (max.) Enclosure Height Insulation Voltage Length Max. output current Misc Attribute 1 Number of Outputs Power Weight Width Connection Input Voltage Range Maximum Operating Temperature Minimum Input Volage Operating temperature (min.)
Murata NKE1212SC DC/DC Converter 12V 83mA 1W 1 Output
Murata NKE1212SC DC/DC Converter 12V 83mA 1W 1 Output
Order code: 10-0179
MPN: NKE1212SC
1+ £6.07
Price per unit Ex VAT
12V DC 1W 83mA (L x W x H) 11.5 x 7.5 x 6 mm 79.0% SIP 4 6mm 3000V 11.5mm 83mA 1 1W 1.09g 7.5mm Solder pins 5.5V DC +85°C 4.5V DC -40°C
Murata NMA1215SC DC/DC Converter +15V/-15V 33mA 1W 2 Outputs
Murata NMA1215SC DC/DC Converter +15V/-15V 33mA 1W 2 Outputs
Order code: 10-0180
MPN: NMA1215SC
1+ £5.83
Price per unit Ex VAT
15V DC 1W 33mA (L x W x H) 19.6 x 9.9 x 6.1 mm 76.0% SIP 7 6.1mm +1000V 19.6mm 33mA NMA 1215 SC 2 1W 2.1g 9.9mm Solder pins 5.5V DC +85°C 4.5V DC -40°C
Murata OKI-78SR-5/1.5-W36-C DC/DC Converter 5V 1.5A 7.5W Single Output
Murata OKI-78SR-5/1.5-W36-C DC/DC Converter 5V 1.5A 7.5W Single Output
Standard range
Order code: 10-0181
MPN: OKI-78SR-5/1.5-W36-C

Despatched within 4 working days - 177 in stock
1+ £5.35
Price per unit Ex VAT
5V DC 7.5W 1.5A (L x W x H) 16.5 x 10.4 x 7.6 mm 90.5% SIP 3 7.6mm 16.5mm 1.5A OKI-78SR -5/1. 5-W36-C 1 7.5W 2g 10.4mm Solder pins 5.5V DC +85°C 4.5V DC -40°C

Trustpilot