Murata NMA1215SC DC/DC Converter +15V/-15V 33mA 1W 2 Outputs

Image Representative of Range

Murata NMA1215SC DC/DC Converter +15V/-15V 33mA 1W 2 Outputs

MPN
NMA1215SC
EAN-13
2050004764222
Order Code
10-0180
Country of Origin
China
View Full Product Range (3)

Discontinued


Murata Power Solutions' NMA1215SC is a DC/DC converter with dual output voltages of +15 V and -15 V, offering 33 mA current and 1 W power output. This device is ideal for applications requiring reliable power conversion and isolation in printed circuit boards. It is commonly used in industrial, IT, and telecommunications environments where efficient direct current conversion is necessary.
Output Voltage 15V DC
Power Rating 1W
Output Current 33mA
Connection Solder pins
Dim (L x W x H) 19.6 x 9.9 x 6.1 mm
Efficiency (max.) 76.0%
Enclosure SIP 7
Height 6.1mm
Input Voltage Range 5.5V DC
Insulation Voltage +1000V
Length 19.6mm
Max. output current 33mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Misc Attribute 1 NMA 1215 SC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 2.1g
Width 9.9mm

Trustpilot