Murata NKE1212SC DC/DC Converter 12V 83mA 1W 1 Output

Image Representative of Range

Murata NKE1212SC DC/DC Converter 12V 83mA 1W 1 Output

MPN
NKE1212SC
EAN-13
2050004764109
Order Code
10-0179
Country of Origin
China
View Full Product Range (3)

Discontinued


The Murata Power Solutions NKE1212SC DC/DC converter is a compact and efficient solution for converting 12 V at 83 mA, delivering up to 1 W of power. With a single output, it is designed for printed circuit board applications requiring reliable direct current conversion. Typical uses include powering small electronics and providing isolated power supplies in telecommunications and industrial equipment.
Output Voltage 12V DC
Power Rating 1W
Output Current 83mA
Connection Solder pins
Dim (L x W x H) 11.5 x 7.5 x 6 mm
Efficiency (max.) 79.0%
Enclosure SIP 4
Height 6mm
Input Voltage Range 5.5V DC
Insulation Voltage 3000V
Length 11.5mm
Max. output current 83mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 1.09g
Width 7.5mm

Trustpilot