Murata OKI-78SR-5/1.5-W36-C DC/DC Converter 5V 1.5A 7.5W Single Output

Image Representative of Range

Murata OKI-78SR-5/1.5-W36-C DC/DC Converter 5V 1.5A 7.5W Single Output

MPN
OKI-78SR-5/1.5-W36-C
EAN-13
2050004766257
Order Code
10-0181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

Murata Power Solutions manufactures the OKI-78SR-5/1.5-W36-C, a 5V DC/DC converter that outputs 1.5A and delivers up to 7.5W with a single output. Key features include its high efficiency and compact design, making it suitable for various compact electronic systems. Typical applications include power supply for embedded systems, wireless communication equipment, and industrial automation.
Output Voltage 5V DC
Power Rating 7.5W
Output Current 1.5A
Connection Solder pins
Dim (L x W x H) 16.5 x 10.4 x 7.6 mm
Efficiency (max.) 90.5%
Enclosure SIP 3
Height 7.6mm
Input Voltage Range 5.5V DC
Length 16.5mm
Max. output current 1.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Misc Attribute 1 OKI-78SR -5/1. 5-W36-C
Number of Outputs 1
Operating temperature (min.) -40°C
Power 7.5W
Type DC/DC converter (print)
Weight 2g
Width 10.4mm

Reviews

Be the first to submit a review

Trustpilot