Mornsun WRB2415S-3WR2 3W Single O/P SIP Regulated Isolated DC Converter 15V DC

Mornsun WRB2415S-3WR2 3W Single O/P SIP Regulated Isolated DC Converter 15V DC

MPN
WRB2415S-3WR2
Brand
Mornsun
Order Code
84-1613

Discontinued


This DC/DC converter from Mornsun features high efficiency, continuous short-circuit protection and an operating temperature of -40°C to +85°C. The smaller size and fine cost design make the converter an ideal solution in communications, instruments and industrial electronics applications . Meets EN60950 approval.


  • Ultra compact SIP package
  • Low ripple and noise
  • Short circuit protection (self-recovery)
  • Remote On/Off
  • High power density
  • RoHS compliant
  • Regulated
  • Outputs: 1
  • CE certification
  • Power: 3W
  • Input: 18-36V DC
  • Output: 15V DC
  • Manufacturer's part WRB2415S-3WR2
Output Voltage 15V
Power Rating 3W
Mounting Style SIP
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot