Mornsun URB4824LD-30WR3 30W Single O/P Regulated Isolated DC Converter 24V DC

Mornsun URB4824LD-30WR3 30W Single O/P Regulated Isolated DC Converter 24V DC

MPN
URB4824LD-30WR3
Brand
Mornsun
Order Code
84-1473

Discontinued


This power supply module from Mornsun features high efficiency, input under-voltage protection, output over-voltage, over-current, short circuit protection, plus an operating temperature of -40°C to +75°C. Meets CISPR22/EN55022 CLASS A standards, making it widely applied in data transmission devices, battery power supply devices, telecommunication devices, distributed power supply systems, remote control systems, industrial robot fields.


  • Ultra wide input
  • International standard pin-out
  • Low no-load power consumption
  • RoHS compliant
  • Regulated
  • Outputs: 1
  • Power: 30W
  • Input: 48V DC
  • Output: 24V DC
  • Manufacturer's part URB4824LD-30WR3
Output Voltage 24V
Power Rating 6W
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot