Moore & Wright MW505-02 Digital Protractor 200mm (8in)

MPN
MW505-02
EAN-13
5051102124632
Order Code
68-4557
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Blade Length:

    100mm 200mm 300mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £114.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Moore & Wright Digital Protractor is easy to use and has strong magnets on all blade edges to give a more accurate reading. Its hold function has a reversible reading and a large LCD.

Specifications:

Accuracy: ±0.2°.
Range: 360°.
Resolution: 0.05°.


Type Gauges
Blade Length 200mm
Imperial or Metric Not Applicable

Reviews

Be the first to submit a review

Trustpilot