Moore & Wright MW110-20DBL Digital Calipers 200mm (8in)

MPN
MW110-20DBL
EAN-13
5051102100933
Order Code
96-7472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £97.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Moore & Wright 110-DBL Series Digital Calipers display values in mm/inch and feature ABS / INC measurement settings. All the metal parts are made from hardened stainless steel. The calipers offer a zero point at any position and a conveniently located on/off button.

The calipers are manufactured to DIN 862 standards.

Supplied with a CR2032 battery.

The MAW11020DBL calipers have the following specifications:

Range: 0-200mm (0-8in).
Resolution: 0.01mm (0.005in).
Jaws: 50mm.


Type Digital caliper
Length 200mm
Accuracy 0.01mm
Display Type Digital
Reading range (max.) 200mm

Reviews

Be the first to submit a review

Trustpilot