Digital Calipers 150mm (6in)

The Moore & Wright 110-DBL Series Digital Calipers display values in mm/inch and feature ABS / INC measurement settings. All the metal parts are made from hardened stainless steel. The calipers offer a zero point at any position and a conveniently located on/off button.

The calipers are manufactured to DIN 862 standards.

Supplied with a CR2032 battery.

The MAW11015DBL calipers have the following specifications:

Range: 0-150mm (0-6in).
Resolution: 0.01mm (0.005in).
Jaws: 40mm.

Supplied retail packed and in a plastic pouch.

Description Image Product Buy Pricing (Ex VAT) Length Reading range (max.) Type Accuracy Display Type
Moore & Wright MW110-20DBL Digital Calipers 200mm (8in)
Moore & Wright MW110-20DBL Digital Calipers 200mm (8in)
Standard range
Order code: 96-7472
MPN: MW110-20DBL

Despatched within 4 working days - 5 in stock
1+ £97.75
Price per unit Ex VAT
200mm 200mm Digital caliper 0.01mm Digital
Moore & Wright MW110-30DBL Digital Calipers 300mm (12in)
Moore & Wright MW110-30DBL Digital Calipers 300mm (12in)
Standard range
Order code: 96-7473
MPN: MW110-30DBL

Despatched within 4 working days - 15 in stock
1+ £157.35
Price per unit Ex VAT
300mm 300mm Digital caliper 0.01mm Digital

Trustpilot