Moore & Wright 44M Protractor Type Depth Gauge Metric 0-150mm

MPN
44M
EAN-13
5051102017491
Order Code
96-7506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £64.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Moore & Wright Protractor Type Depth Gauge has a full range rule adjustment and the readings can be fixed by means of a locknut. Rules are graduated on both sides.

Protractor plate is graduated 0º - 180º - 0º.
Scale Resolution: 1/2°.

The Moore & Wright 44M Protractor Type Depth Gauge Metric/Imperial has the following specifications:

Size of Base: 79mm.
Width: 5.5mm.
Thickness: 1.0mm.
Length of Blade: 195mm.

Metric Scale Graduations : Front Face: 0.5mm and 1.0mm, Rear Face: 1.0mm.


Type Depth gauge
Blade Length 150mm
Imperial or Metric Both

Reviews

Be the first to submit a review

Trustpilot