Moore & Wright 43 Reversible Base Depth Gauge Metric/Imperial 0-6in

MPN
43
EAN-13
5051102029975
Order Code
96-7507
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Accuracy:

    1/32in 0.5mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Moore & Wright Reversible Base Depth Gauges have accurately ground top and bottom faces to allow the base to be reversed perfect for use in confined spaces. There is a full range rule adjustment and the readings can be fixed by means of a locknut. Rules are graduated on both sides.

The Moore & Wright 43 Reversible Base Depth Gauge has the following specification:

Size of Base: 18/56mm, 0.71/2.21in.
Width: 5.5mm/0.22in.
Thickness: 1.0mm/0.04in.
Length of Blade: 195mm/7.68in.

Metric/Imperial Scale Graduations : Front Face: 1/32nd, Rear Face: 1.0mm.


Type Depth gauge
Accuracy 1/32in
Maximum Measurement 180mm

Reviews

Be the first to submit a review

Trustpilot