Moore & Wright 3316R Firm Joint Outside Calipers 150mm (6in)

MPN
3316R
EAN-13
5051102042523
Order Code
96-7491
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    150mm 450mm 600mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The Moore & Wright Firm Joint Outside Calipers are manufactured from polished tool steel and have a large headed nut and screw assembly that provides a firm and rigid friction joint, with no play.

The sizes listed are the effective leg length which is measured from the joint assembly.

The Firm Joint Outside Calipers are manufactured to BS3123 standards.

Note: Firm joint caliper capacities are generally 1/3 greater than the effective leg length.

The Moore & Wright 3316R Firm Joint Outside Calipers have the following specification:

Size: 150mm (6in).


Type External Firm Joint
Size 150mm
Accuracy Not Applicable
Display Type Analogue
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot