Moore & Wright 33118 Firm Joint Outside Calipers 450mm (18in)

MPN
33118
EAN-13
5051102043285
Order Code
96-7489
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    150mm 450mm 600mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £163.93 £149.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Moore & Wright Firm Joint Outside Calipers are manufactured from polished tool steel and have a large headed nut and screw assembly that provides a firm and rigid friction joint, with no play.

The sizes listed are the effective leg length which is measured from the joint assembly.

The Firm Joint Outside Calipers are manufactured to BS3123 standards.

Note: Firm joint caliper capacities are generally 1/3 greater than the effective leg length.

The Moore & Wright 33118 Firm Joint Outside Calipers have the following specification:

Size: 450mm (18in).


Type External Firm Joint
Size 450mm
Accuracy Not Applicable
Display Type Analogue
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot