Moore & Wright 3306R Firm Joint Inside Caliper 150mm (6in)

MPN
3306R
EAN-13
5051102031138
Order Code
96-7484
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Moore & Wright Firm Joint Inside Calipers are manufactured from polished tool steel and have a large headed nut and screw assembly that provides a firm and rigid friction joint, with no play.

The sizes listed are the effective leg length which is measured from the joint assembly.

The Firm Joint Inside Calipers are manufactured to BS3123 standards.

Note: Firm joint caliper capacities are generally 1/3 greater than the effective leg length.

The Moore & Wright 3306R Firm Joint Inside Caliper has the following specification:

Size: 150mm (6in).


Type Internal Firm Joint
Size 150mm
Accuracy Not Applicable
Display Type Analogue
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot