Monument TC3 Pipe Cutter No 3 TC3

MPN
TC3
Brand
Monument
EAN-13
5015375002677
Order Code
96-7398
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £102.55 £84.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

High quality adjustable, copper pipe cutter tool that ensures a square even cut.
All parts liable to wear are heat treated.
For copper, brass, aluminium and polyethylene, the fluted handle contains a spare wheel.
It also has an integrated pipe-deburrer.

No.1. Capacity 4 to 28mm.

Spare wheel number MON273.

Monument pipe cutter number 3 is a high quality tool for use by professional and DIY plumbing Installers, heating engineers, and maintenance staff.

This copper pipe cutter assures a square even cut. All parts liable to wear are heat treated.

Capacity: Copper Pipe: 25-82mm, Plastic Pipe: 25-81mm.

Spare wheel number MON273.


Type Cutter
Cutting Capacity 28mm

Reviews

Be the first to submit a review

Trustpilot