Monument 22PC Automatic Copper Pipe Cutter 22mm

MPN
22PC
Brand
Monument
EAN-13
5015375000222
Order Code
96-7343
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Cutting Capacity:

    15mm 22mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Monument automatic pipe cutter is ideal for cutting copper pipe in confined spaces. A tough ABS housing covers the steel mechanism which takes any strain. Easy to use it cuts once the gate of the tool is closed over the pipe. Cuts in two directions.

To ensure long life, occasionally dis-assemble the tool and clean away flux residues and other dirt. NOT for use on stainless steel.

Replacement Wheel Number MONW15PC.

Monument Automatic Copper Pipe Cutter.

Size: 22mm.


Type Cutter
Cutting Capacity 22mm

Reviews

Be the first to submit a review

Trustpilot