Automatic Copper Pipe Cutter 15mm

Monument Brand: Monument

Monument automatic pipe cutter is ideal for cutting copper pipe in confined spaces. A tough ABS housing covers the steel mechanism which takes any strain. Easy to use it cuts once the gate of the tool is closed over the pipe. Cuts in two directions.

To ensure long life, occasionally dis-assemble the tool and clean away flux residues and other dirt. NOT for use on stainless steel.

Replacement Wheel Number MONW15PC.

Monument Automatic Copper Pipe Cutter.

Size: 15 mm.

Ratchet handle available (Code:- MON15R.)

Description Image Product Buy Pricing (Ex VAT) Cutting Capacity Type
Monument 15PC Automatic Copper Pipe Cutter 15mm
Monument 15PC Automatic Copper Pipe Cutter 15mm
Standard range
Order code: 96-7341
MPN: 15PC

Despatched within 2 working days - 50 in stock
1+ £14.78
Price per unit Ex VAT
15mm Cutter
Monument 22PC Automatic Copper Pipe Cutter 22mm
Monument 22PC Automatic Copper Pipe Cutter 22mm
Standard range
Order code: 96-7343
MPN: 22PC

Despatched within 2 working days - 20 in stock
1+ £16.13
Price per unit Ex VAT
22mm Cutter

Trustpilot