Monument 1729T Black Rubber Hose 2m

MPN
1729T
Brand
Monument
EAN-13
5015375017299
Order Code
96-7223
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Monument spare rubber hose for U Gauges.

Specification:

Internal diameter: 5.5mm.
Length: 2m.


Type Hose

Reviews

Be the first to submit a review

Trustpilot