Monacor PAM-10 Desktop PA Amplifier with Paging Microphone

MPN
PAM-10
Brand
Monacor
EAN-13
4007754019186
Order Code
19-3314
Country of Origin
China

Discontinued


Monacor, PAM-10, is a compact and reliable public address amplifier delivering an output power of 10 watts, suitable for small to medium-sized environments where clear audio transmission is essential. Engineered to meet the demands of various audio applications, this PA amplifier features high-quality input connections and robust circuitry to ensure consistent performance and durability. Frequently employed in conference rooms, schools, and retail spaces, the PAM-10 provides effective sound amplification with precision, making it an indispensable tool in scenarios requiring voice announcements and background music when coupled with suitable loudspeakers. Its efficient design and straightforward operation make it a preferred choice for installations where simplicity and reliability are paramount.
Type PA amplifier
Size (L x W x H) 130 x 167 x 65 mm
Height 65mm
Length 130mm
RMS power 10W
Width 167mm

Trustpilot