Monacor MD-22 On-ear headphones Corded Black Compact design Enhanced audio

MPN
0221270
Brand
Monacor
EAN-13
4007754242126
Order Code
19-3262
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.01 £5.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 243 in stock

Monacor 0221270, also known as the Monacor MD-22, are on-ear corded headphones designed with a compact form factor suitable for portable and everyday use. Featuring an enhanced audio output, these headphones deliver clear sound quality, making them ideal for professional audio monitoring, studio applications, and broadcast environments where accurate sound reproduction is critical. The corded design ensures a stable connection, reducing signal interference and maintaining sound consistency, which is essential for engineering tasks that require precise audio analysis. Built for durability and comfort, the MD-22 is engineered to withstand regular use without compromising on performance or user comfort.
Type On ear
Cable Length 1.5m
Colour Black
Frequency Range 100-18000Hz
Transfer Type Corded (1075100)
Headset connection 3.5 mm jack
Impedance 32Ω
Sound pressure 102dB

Reviews

Be the first to submit a review

Trustpilot