Molex Plugs & Headers Print terminal 608858

Molex Brand: Molex
These components are electrical connectors manufactured by Molex, including terminal blocks, barrier strips, and plug terminals, commonly used for creating secure and reliable connections in electronic and electrical applications.
Description Image Product Buy Pricing (Ex VAT) Pitch Mounting Type Number of Circuits No of Ways Per Row No. of Rows Application Wire Gauge (mm²) Wire Gauge (AWG) China ro h s status Circuits loaded Circuits maximum Colour resin Delivery unit Component type Design registration eligibility Current maximum per contact Engineering Part No Engineering number Connector orientation ELV status
Molex 387700102 Print Terminal 1 Piece 2 Rows 1 Deck Barrier Strip
Molex 387700102 Print Terminal 1 Piece 2 Rows 1 Deck Barrier Strip
Standard range
Order code: 05-3402
MPN: 387700102

Despatched within 4 working days - 32 in stock
2+ £2.22
Price per unit Ex VAT
9.53 2 600 false 77002 77002
Molex 393710003 Beau Terminal Block 3 Pins 180° Wire Entry 7.50mm
Molex 393710003 Beau Terminal Block 3 Pins 180° Wire Entry 7.50mm
Standard range
Order code: 05-3559
MPN: 393710003

Despatched within 4 working days - 13 in stock
5+ £1.39
Price per unit Ex VAT
7.5mm 3 Wire-to-Board 4mm² 50 Image per SJ/T 11365-2006 3 3 Black 250 Plug true 15.0A MX-CIF03003-0N MX-CIF03003-0N Not Relevant
Molex 395000002 Eurostyle Plug 2-pin 3.50mm Horizontal Terminal
Molex 395000002 Eurostyle Plug 2-pin 3.50mm Horizontal Terminal
Standard range
Order code: 05-3560
MPN: 395000002

Despatched within 4 working days - 12 in stock
10+ £0.489
Price per unit Ex VAT
3.5mm 2 1 Wire-to-Board N/A N/A 50 Image per SJ/T 11365-2006 2 2 Black 3000 Plug true 8.0A 395000002 Parallel (to the PCB) Not Relevant
Molex 398900302 Modular Terminal Block 5.00mm Pitch 2 Circuits
Molex 398900302 Modular Terminal Block 5.00mm Pitch 2 Circuits
Standard range
Order code: 05-3566
MPN: 398900302

Despatched within 4 working days - 400 in stock
10+ £0.633
Price per unit Ex VAT
Through Hole Wire-to-Board 50 Image per SJ/T 11365-2006 2 2 Black 800 One Piece true 13.5A MX-MSB02001-0N MX-MSB02001-0N Not Relevant


Trustpilot