The Molex 393710003 print terminal is manufactured by Molex and features three pins. It is a type of screw terminal used for secure connections on printed circuit boards. This product is ideal for applications requiring reliable electrical connections, such as in industrial and consumer electronics.
| Pitch |
7.5mm |
| No of Ways Per Row |
3 |
| Wire Gauge (mm²) |
4mm² |
| Application |
Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Circuits loaded |
3 |
| Circuits maximum |
3 |
| Colour resin |
Black |
| Component type |
Plug |
| Current maximum per contact |
15.0A |
| Delivery unit |
250 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
MX-CIF03003-0N |
| Engineering Part No |
MX-CIF03003-0N |
| Engineering Series Name |
Euro Plug 7.5mm RA |
| Engineering Series No |
39371 |
| Entry angle |
180° Angle |
| First published date |
2007-06-07 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
No |
| Material type |
Finished Goods |
| Minimum line quantity |
500 |
| Number of pins |
3 |
| Number of Rows |
1 |
| Panel mount |
No |
| Pitch mating interface |
7.50mm |
| Pitch termination interface |
7.50mm |
| Polarized to mating part |
Yes |
| Product name |
Eurostyle Pluggable |
| Product number display |
393710003 |
| Product number hyphen |
39371-0003 |
| Product number sap |
0393710003 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) |
| Reference series |
39371 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Stackable |
Yes |
| Taxonomy |
Terminal Blocks and Barrier Strip |
| Temperature range operating |
110°C |
| Type |
PCB Terminal Blocks and Connectors |
| Ul |
E48521 |
| Upc |
822348040179 |
| Voltage maximum |
300V |
| Wire size awg |
12, 14, 16, 18, 20, 22, 24, 26, 28, 30 |
| Wire size mm |
0.05-2.50 |