The Molex 395000002 print terminal is a reliable screw terminal block with 2 pins for secure connections on printed circuit boards. This PCB connector is ideal for both professional electronics and hobbyist projects, allowing for easy and flexible assembly. Its high-quality construction makes it suitable for use in a variety of electrical applications.
| Pitch |
3.5mm |
| No of Ways Per Row |
2 |
| No. of Rows |
1 |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| Application |
Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Circuits loaded |
2 |
| Circuits maximum |
2 |
| Colour resin |
Black |
| Component type |
Plug |
| Connector orientation |
Parallel (to the PCB) |
| Current maximum per contact |
8.0A |
| Delivery unit |
3000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
395000002 |
| Engineering Series Name |
Euro 3.5 plgs header |
| Engineering Series No |
39500 |
| Entry angle |
Vertical |
| First published date |
2007-06-07 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
No |
| Material type |
Finished Goods |
| Minimum line quantity |
6000 |
| Net weight |
1.430/g |
| Number of pins |
2 |
| Number of Rows |
1 |
| Panel mount |
No |
| Pitch mating interface |
3.50mm |
| Pitch termination interface |
3.50mm |
| Polarized to mating part |
Yes |
| Product name |
Eurostyle Pluggable |
| Product number display |
395000002 |
| Product number hyphen |
39500-0002 |
| Product number sap |
0395000002 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)7771-DC (04 Feb 2026) SCIP:50985048-eb1f-4d16-b09d-927e6004daed |
| Reference series |
39500 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Terminal Blocks and Barrier Strip |
| Temperature range operating |
-40° to +105°C |
| Type |
PCB Terminal Blocks and Connectors |
| Ul |
E48521 |
| Upc |
822350424226 |
| Voltage maximum |
300V |
| Wire size awg |
16, 18, 20, 22, 24, 30 |
| Wire size mm |
0.05-1.50 |