Molex 387700102 Print Terminal 1 Piece 2 Rows 1 Deck Barrier Strip

Molex 387700102 Print Terminal 1 Piece 2 Rows 1 Deck Barrier Strip

MPN
387700102
Brand
Molex
EAN-13
2050009147167
Order Code
05-3402
Country of Origin
Mexico

Discontinued


The Molex 387700102 print terminal is a screw terminal block designed for printed circuit boards. It offers secure electrical connections and reliable performance for wiring applications. Typically used in both industrial and commercial electronics, it provides easy installation for various PCB projects.
Type Print terminal
Number of Circuits 2
Pitch 9.53
Base unit of measure PC
Base unit of measure desc piece
Delivery unit 600
Design registration eligibility false
Engineering number 77002
Engineering Part No 77002
Engineering Series Name DOUBLE ROW 7700 series .375
Engineering Series No THERMOPLASTIC
Material type Finished Goods
Minimum line quantity 1200
Product number display 387700102
Product number hyphen 38770-0102
Product number sap 0387700102
Reference series 38770
Replacement part number 389771002, 389771002
Sampleable False
Upc 800756359618

Trustpilot