Molex 398900302 Modular Terminal Block 5.00mm Pitch 2 Circuits

MPN
398900302
Brand
Molex
EAN-13
2050009168445
Order Code
05-3566
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

Molex is the manufacturer of the 398900302 print terminal. This PCB connector features a screw terminal block, facilitating secure and reliable wire-to-board connections. It is typically used in electronics, offering efficient connectivity in various circuit applications.
Mounting Type Through Hole
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Colour resin Black
Component type One Piece
Current maximum per contact 13.5A
Delivery unit 800
Design registration eligibility true
ELV status Not Relevant
Engineering number MX-MSB02001-0N
Engineering Part No MX-MSB02001-0N
Engineering Series Name EURO 5,0MM FIXED
Engineering Series No EUROSTYLE
Entry angle Horizontal
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Not Reviewed
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part No
Material type Finished Goods
Minimum line quantity 1600
Net weight 1.780/g
Number of Rows 1
Orientation Vertical
Panel mount No
Pc tail length 3.51mm
Pcb retention No
Pcb thickness recommended 2.40mm
Pitch mating interface 5.00mm
Pitch termination interface 5.00mm
Polarized to mating part No
Product name Eurostyle Fixed Mount
Product number display 398900302
Product number hyphen 39890-0302
Product number sap 0398900302
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:38b6162e-193c-493d-9281-9620a02b140c
Reference series 39890
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Shrouded Fully
Stackable Yes
Taxonomy Terminal Blocks and Barrier Strip
Temperature range operating 105°C
Type Print terminal
Ul E48521
Upc 756054109557
Voltage maximum 300V
Wire size awg 16, 18, 20, 22, 24, 26, 28, 30
Wire size mm 0.20-1.50

Reviews

Be the first to submit a review

Trustpilot