Molex 643221039 CMC Cp Female Terminal Tin 0.635mm For 0.6x0.6mm Pins |
05-4199
|
|
Despatched within 4 working days - 5,674 in stock
|
50+ £0.124
Price per unit Ex VAT
|
Female |
Automotive, Signal, Wire-to-Board |
20 |
|
Current tested on a 5 terminals loaded connector, current for temperature increase of 40°C; Current max = 6A for 0.635mm Terminal (0.75mm² wire) |
|
0.5mm² |
|
Socket |
Phosphor bronze tin plated |
60000 |
6.0A |
64322-1039 |
|
|
|
2008-05-09 |
Compliant with Exemption 44; 34; 33 |
Female |
Phosphor Bronze |
Molex 643231029 CMC 1.50mm CMC Cp Female Terminal Tin Plated 1pc |
05-4200
|
|
Despatched within 4 working days - 3,460 in stock
|
20+ £0.297
Price per unit Ex VAT
|
Female |
Automotive, Power, Wire-to-Wire, Wire-to-Board |
20 - 18 |
|
Current tested on a fully loaded connector, current for temperature increase of 40°C; Current max = 12A for 1.50mm Terminal (2.00mm² wire) |
|
1mm² |
|
Socket |
Tin plated |
27500 |
12.0A |
64323-1029 |
|
|
|
2008-05-09 |
Duty-To-Declare |
Female |
High Copper Alloy |
Molex 643251010 CMC Blind Cavity Plug 0.635mm 1Pc |
05-4204
|
|
Despatched within 4 working days - 1,317 in stock
|
50+ £0.134
| 50+ |
£0.134 |
| 250+ |
£0.131 |
| 625+ |
£0.129 |
| 1250+ |
£0.116 |
Price per unit Ex VAT
|
Male |
Automotive |
|
0 |
|
0 |
|
Wire Plug |
|
|
47500 |
|
64325-1010 |
64325-1010 |
CMC Plug |
64325 |
2012-04-25 |
Compliant |
|
|
Molex 643251023 CMC Blind Cavity Plug 1.50mm Single Piece |
05-4205
|
|
Despatched within 4 working days - 225 in stock
|
50+ £0.125
Price per unit Ex VAT
|
Male |
Automotive |
|
0 |
|
0 |
|
Wire Plug |
|
|
22500 |
|
64325-1023 |
64325-1023 |
CMC Plug |
64325 |
2012-04-25 |
Compliant |
|
|