Molex 643251010 CMC Blind Cavity Plug 0.635mm 1Pc

MPN
643251010
Brand
Molex
EAN-13
2050007125013
Order Code
05-4204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.134
250+ £0.131
625+ £0.129
1250+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,557 in stock

The Molex crimp contact, model number 643251010, is designed for reliable electrical connections. This high-quality contact is suitable for various electronic and electrical applications. It is commonly used in automotive and industrial settings for secure wiring and connectivity solutions.
Type Crimp contact
Pin or Socket Male
Application Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 0
Circuits maximum 0
Component type Wire Plug
Delivery unit 47500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 64325-1010
Engineering Part No 64325-1010
Engineering Series Name CMC Plug
Engineering Series No 64325
First published date 2012-04-25
G a d s l/ i m d s Compliant
H f l h status Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Minimum line quantity 95000
Misc Attribute Molex MOL Automotive
Net weight 0.068/g
Packaging Type Carton
Primary pack qty 2500
Product name CMC
Product number display 643251010
Product number hyphen 64325-1010
Product number sap 0643251010
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 64325
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Upc 883906127527

Reviews

Be the first to submit a review

Trustpilot