Molex 643231029 CMC 1.50mm CMC Cp Female Terminal Tin Plated 1pc

MPN
643231029
Brand
Molex
EAN-13
2050009142346
Order Code
05-4200
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,920 in stock

Molex manufactures the 643231029 crimp contact, supplied as a single piece. It is known for its reliable connection and ease of use in wire-to-wire and wire-to-board applications. Typically, it is used in telecommunications and data systems.
Type Crimp contact
Pin or Socket Female
Wire Gauge 20 - 18
Application Automotive, Power, Wire-to-Wire, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Current tested on a fully loaded connector, current for temperature increase of 40°C; Current max = 12A for 1.50mm Terminal (2.00mm² wire)
Connector cross section 1mm²
Connector Type Socket
Contact Finish Tin plated
Current maximum per contact 12.0A
Delivery unit 27500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 64323-1029
First published date 2008-05-09
G a d s l/ i m d s Duty-To-Declare
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Copper Alloy
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 27500
Misc Attribute MOL Automotive
Net weight 0.340/g
Packaging Type Tape on Full reel
Plating min mating 1.524µm, 3.048µm
Primary pack qty 5500
Product name CMC,CP Terminal
Product number display 643231029
Product number hyphen 64323-1029
Product number sap 0643231029
Rated voltage 14V DC
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 64323
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 12A
Upc 883906129583
Voltage maximum 14V DC
Wire insulation diameter 1.40mm-2.15mm
Wire size awg 18, 20
Wire size mm 0.50-1.00

Reviews

Be the first to submit a review

Trustpilot