Molex 643221039 CMC Cp Female Terminal Tin 0.635mm For 0.6x0.6mm Pins

MPN
643221039
Brand
Molex
EAN-13
2050009142339
Order Code
05-4199
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,749 in stock

Molex manufactures the crimp contact, model 643221039, which is available as a single piece. It is known for its reliable conductivity and secure connection attributes. This component is typically used in electronics for wiring and assembly applications.
Type Crimp contact
Pin or Socket Female
Wire Gauge 20
Application Automotive, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Current tested on a 5 terminals loaded connector, current for temperature increase of 40°C; Current max = 6A for 0.635mm Terminal (0.75mm² wire)
Connector cross section 0.5mm²
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Current maximum per contact 6.0A
Delivery unit 60000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 64322-1039
First published date 2008-05-09
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 60000
Misc Attribute MOL Automotive
Net weight 0.150/g
Packaging Type Tape on Full reel
Plating min mating 2.000µm
Primary pack qty 12000
Product name CMC,CP Terminal
Product number display 643221039
Product number hyphen 64322-1039
Product number sap 0643221039
Rated voltage 14V DC
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 64322
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 6A
Upc 883906129491
Voltage maximum 250V AC
Wire insulation diameter 1.40-1.70mm
Wire size mm 0.50

Reviews

Be the first to submit a review

Trustpilot