Molex 643251023 CMC Blind Cavity Plug 1.50mm Single Piece

MPN
643251023
Brand
Molex
EAN-13
2050007125020
Order Code
05-4205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.125
1000+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The Molex CP Term. 643251023 is a crimp contact designed for secure electrical connections. Manufactured by Molex, this component is known for its reliability and durability. It is typically used in various electronic and automotive applications requiring precise and stable signal or power transfer.
Type Crimp contact
Pin or Socket Male
Application Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 0
Circuits maximum 0
Component type Wire Plug
Delivery unit 22500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 64325-1023
Engineering Part No 64325-1023
Engineering Series Name CMC Plug
Engineering Series No 64325
First published date 2012-04-25
G a d s l/ i m d s Compliant
H f l h status Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Minimum line quantity 45000
Misc Attribute Molex MOL Automotive
Net weight 0.098/g
Packaging Type Carton
Primary pack qty 1500
Product name CMC
Product number display 643251023
Product number hyphen 64325-1023
Product number sap 0643251023
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 64325
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Upc 883906127534

Reviews

Be the first to submit a review

Trustpilot