Molex 1501801016 Crimp Contact 16-18 AWG Tin Plated 1Pc Reel |
05-2949
|
|
Despatched within 4 working days - 4,326 in stock
|
150+ £0.044
Price per unit Ex VAT
|
Female |
18 - 16 |
Power, Wire-to-Wire |
|
PC |
|
piece |
Compliant per SJ/T 11365-2006 |
|
|
11.5A |
|
|
|
24000 |
|
|
true |
25 |
|
Molex 1501801016-6000 Crimp Contact Male Terminal 16-18 AWG Reel 6000 Pcs |
05-2950
|
|
|
1+ £180.01
Price per unit Ex VAT
|
Male |
18 - 16 |
|
|
|
|
|
|
150180-1016 |
|
|
ECONOLATCH MALE TML |
|
|
|
150180 |
|
|
|
|
Molex 508028000-10000 Crimp Contact Female 2.50mm Bronze Reel |
05-3932
|
|
Despatched within 4 working days - 1 in stock
|
1+ £327.88
Price per unit Ex VAT
|
Female |
|
|
|
|
|
|
|
50802-8000 |
|
|
2.5 WTB CRIMP REC TE |
|
|
|
50802 |
|
|
|
|
Molex 560868100 Crimp Terminal Male 2.00mm 22-28 AWG For 51227 Housing |
05-4150
|
|
|
100+ £0.087
Price per unit Ex VAT
|
Male |
2.00mm |
Signal, Wire-to-Wire |
|
PC |
22 |
piece |
Compliant per SJ/T 11365-2006 |
|
|
|
WtW Plug Term |
Plug |
|
30000 |
56086 |
|
true |
|
|
Molex 561349000 Crimp Contact 2.00mm Female Terminal 22-28 AWG Copper |
05-4151
|
|
Despatched within 4 working days - 4,655 in stock
|
150+ £0.044
| 150+ |
£0.044 |
| 1000+ |
£0.0259 |
Price per unit Ex VAT
|
Female |
28 - 22 |
Signal, Wire-to-Board |
|
PC |
|
piece |
Compliant per SJ/T 11365-2006 |
|
|
|
|
|
|
36000 |
|
|
true |
|
|
Molex 561349000-9000 Crimp Contact 2.00mm Pitch 22-28 AWG 9000 Pcs |
05-4152
|
|
|
1+ £423.51
Price per unit Ex VAT
|
Female |
28 - 22 |
|
|
|
|
|
|
56134-9000 |
|
|
Crimp Term |
|
|
|
56134 |
|
|
|
|
Molex 797581060 Crimp Contact Picoblade 304mm 28 AWG Red |
05-4321
|
|
Despatched within 4 working days - 30 in stock
|
3+ £1.30
| 3+ |
£1.30 |
| 10+ |
£1.06 |
| 25+ |
£1.05 |
Price per unit Ex VAT
|
Female |
28 |
|
Pre-crimped Lead Only |
PC |
|
piece |
Compliant per SJ/T 11365-2006 |
KAB2518L0.304V01 |
304.00mm |
|
LEAD PRE CRIMP |
|
1 |
1000 |
79758 |
1 |
true |
|
Red |