Molex crimp contact with a 2.00 mm spacing offers reliable electrical connections. The Molex MOL 560868100 is typically used in various electronic and industrial applications. Designed for bulk use, it ensures durability and efficiency in high-volume operations.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
2.00mm |
| Application |
Signal, Wire-to-Wire |
| AWG (min.) |
22 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Connector Type |
Plug |
| Delivery unit |
30000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
56086-8100 |
| Engineering Series Name |
WtW Plug Term |
| Engineering Series No |
56086 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34 |
| Gender |
Male |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Maximum Wire Size AWG |
28 |
| Minimum line quantity |
30000 |
| Net weight |
88.200/mg |
| Packaging Type |
Bulk |
| Plating min mating |
0.889µm |
| Plating min termination |
0.914µm |
| Primary pack qty |
1000 |
| Product name |
MicroTPA |
| Product number display |
560868100 |
| Product number hyphen |
56086-8100 |
| Product number sap |
0560868100 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
56086 |
| Replacement part number |
2137201000 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Upc |
800756062334 |
| Wire insulation diameter |
1.50mm max. |
| Wire size awg |
22, 24, 26, 28 |