Molex 561349000 Crimp Contact 2.00mm Female Terminal 22-28 AWG Copper

MPN
561349000
Brand
Molex
EAN-13
2050009143107
Order Code
05-4151
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
150+ £0.044
1000+ £0.0259
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,655 in stock

The Molex crimp contact, part number 561349000, is a durable electrical connector component designed for secure and reliable wire termination. It features a robust construction ideal for ensuring strong electrical conductivity in various applications. Typically used in telecommunications and automotive industries, it provides high performance in demanding environments.
Type Crimp contact
Pin or Socket Female
Wire Gauge 28 - 22
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Delivery unit 36000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 56134-9000
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 34
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Copper-Nickel-Silicon
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 144000
Net weight 36.000/mg
Packaging Type Reel
Plating min mating 0.889µm
Plating min termination 0.914µm
Primary pack qty 9000
Product name MicroClasp,MUO 2.5
Product number display 561349000
Product number hyphen 56134-9000
Product number sap 0561349000
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 56134
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 756054317761
Voltage maximum 250V AC (RMS)/DC
Wire insulation diameter 0.90-1.70mm
Wire size awg 22, 24, 26, 28

Reviews

Be the first to submit a review

Trustpilot