Molex's crimp contact, model 797581060, is designed for secure electrical connections with precision engineering. It features high conductivity and durability, making it ideal for automotive, industrial, and electronic applications. This component ensures reliable performance in various interconnect systems.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Wire Gauge |
28 |
| Assembly configuration |
Pre-crimped Lead Only |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
304.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
1 |
| Circuits maximum |
1 |
| Colour resin |
Red |
| Connector to connector |
PicoBlade Crimp Terminals |
| Delivery unit |
1000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
KAB2518L0.304V01 |
| Engineering Part No |
KAB2518L0.304V01 |
| Engineering Series Name |
LEAD PRE CRIMP |
| Engineering Series No |
79758 |
| First published date |
2019-08-28 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keyword |
Pre-Crimped Leads |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
3000 |
| Net weight |
0.450/g |
| Packaging Type |
Bag |
| Primary pack qty |
50 |
| Product name |
PicoBlade |
| Product number display |
797581060 |
| Product number hyphen |
79758-1060 |
| Product number sap |
0797581060 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
79758 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Upc |
191128292634 |
| Wire cable type |
UL 1061 |
| Wire size awg |
28 |