Molex 1501801016 Crimp Contact 16-18 AWG Tin Plated 1Pc Reel

MPN
1501801016
Brand
Molex
EAN-13
2050009143657
Order Code
05-2949
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
150+ £0.044
1000+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,376 in stock

Molex crimp contact 1501801016 is manufactured by Molex and designed for secure electrical connections. This contact is known for its reliability in transmitting electrical signals and is often used in electronic assemblies. Its typical applications include use in devices requiring robust and consistent electrical performance.
Type Crimp contact
Pin or Socket Female
Wire Gauge 18 - 16
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Current maximum per contact 11.5A
Delivery unit 24000
Design registration eligibility true
Durability mating cycles max 25
ELV status Not Relevant
Engineering number 150180-1016
First published date 2016-09-23
G a d s l/ i m d s Compliant with Exemption 44
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 24000
Net weight 0.134/g
Packaging Type Reel
Plating min mating 0.508µm
Plating min termination 0.508µm
Primary pack qty 6000
Product name Standard .062"+
Product number display 1501801016
Product number hyphen 150180-1016
Product number sap 1501801016
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 150180
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 889056490382
Voltage maximum 400V
Wire insulation diameter 1.70-2.10mm
Wire size awg 16, 18

Reviews

Be the first to submit a review

Trustpilot